Low

TE CONNECTIVITY  1-2106751-1  Wire-To-Board Connector, 4 mm, 1 Contacts, Receptacle, SSL Series, Through Hole, 1 Rows

TE CONNECTIVITY 1-2106751-1
Technical Data Sheet (1.20MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
4mm
No. of Contacts:
1Contacts
Gender:
Receptacle
Product Range:
SSL Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.