Low

2106003-4 - 

Wire-To-Board Connector, 4 mm, 4 Contacts, Receptacle, SSL Series, Surface Mount, 1 Rows

2106003-4 - Wire-To-Board Connector, 4 mm, 4 Contacts, Receptacle, SSL Series, Surface Mount, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2106003-4
Newark Part No.:
78R8823
Product Range
SSL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SSL series single-row Low-profile Connector providing a low power sealed solution. TE's SlimSeal solid state lighting (SSL) connectors are developed for indoor/outdoor lighting applications and well suited for any application where low-power (5A, 300V maximum), sealing (IP67) and UV resistant (UL F1) connections are required. These wire-to-wire interconnects are designed for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting. The SlimSeal SSL connector family is now available in 1, 2, 3 and 4 position sizes in free hanging, wire-to-wire and wire-to-board configurations to meet the growing demand for low power, sealed solutions in outdoor lighting. The connectors accept 18 to 20AWG and 22 and 24 AWG stranded wire to meet your specific design needs.
  • 1-position Designed for daisy chaining adjacent LED modules in a single fixture
  • Polarized connections eliminates the possibility of mis-mating connectors
  • Positive integral latching prevents inadvertent unmating of connectors
  • Pre-assembled seals and wire guides reduces assembly time
  • IP67 Seal rating

Applications

Commercial, LED Lighting

Product Information

:
4mm
:
4Contacts
:
Receptacle
:
SSL Series
:
Surface Mount
:
1Rows
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

More stock available week commencing 12/03/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.693 $ 0.69
Price for:
Each
Multiple: 3600 Minimum: 3600
Quantity Price
3600 + $0.693
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.