Low

2213362-2 - 

LED Street Light Connector, 150° C wires, SlimSeal Series, 7 Contacts, Receptacle, 600 V, 15 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2213362-2
Newark Part No.:
84X8987
Product Range
SlimSeal Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SlimSeal Series
:
7Contacts
:
Receptacle
:
600V
:
15A
:
-
:
Cable Mount
:
18AWG
:
14AWG
:
305mm
:
12"
:
Copper Alloy
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SlimSeal series Low-profile Connector developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting.
  • 1-position Designed for daisy chaining adjacent LED modules in a single fixture
  • SMT and thru hole versions permits assembly to SMT metal clad and FR4 thru hole pc boards
  • Polarized connections eliminates the possibility of mis-mating connectors
  • Positive integral latching prevents inadvertent unmating of connectors
  • Pre-assembled seals and wire guides reduces assembly time
  • IP67 Seal rating

Applications

HVAC, Lighting

Related Searches

168 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/02/18
$17.15 $ 17.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.15
10 + $16.14
20 + $15.74
50 + $14.53
100 + $13.72
200 + $12.51
500 + $11.71
1000 + $10.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I AM IN NEED FOR A DUMMY CAP FOR FIXYURE TESTING AND SHIPPING PURPOSES.
THE RECEPTACLE ALSO DID NOT COME WITH A SEALING GASKET FOR THE BASE OF THE RECEPTACLE FOR SEALING BETWEEN THE RECEPTACLE AND FIXTURE.
I HAVE ATTACHED A PGOTO OF THE RECEPTACLE MINUS THE SEALING GASKET.
1 month, 3 weeks ago
by
gtstanton
 - Cleburne, TX, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
For fixture testing purposes, the SC-10A or SC-10ANSI shorting cap would be recommended. The sealing gasket is part number 2213469-1.
2 weeks, 6 days ago
by
Tman1
 - Chicago, IL
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:18.238-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_84X8987, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.