Low

3-1734248-0 - 

FFC / FPC Board Connector, 1 mm, 30 Contacts, Receptacle, FPC Series, Surface Mount

3-1734248-0 - FFC / FPC Board Connector, 1 mm, 30 Contacts, Receptacle, FPC Series, Surface Mount
3-1734248-0 - FFC / FPC Board Connector, 1 mm, 30 Contacts, Receptacle, FPC Series, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-1734248-0
Newark Part No.:
22R0925
Product Range
FPC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1mm
:
30Contacts
:
Receptacle
:
FPC Series
:
Surface Mount
:
-
:
1 Row
:
Gold Plated Contacts
:
Phosphor Bronze
:
0.3mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

More stock available week commencing 19/03/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.03 $ 1.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 5000 Minimum: 10000
Quantity Price
10000 + $1.03
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.