Low

35212K0FT - 

SMD Chip Resistor, 2 kohm, 3521 Series, 250 V, Thick Film, 2512 [6432 Metric], 2 W

35212K0FT - SMD Chip Resistor, 2 kohm, 3521 Series, 250 V, Thick Film, 2512 [6432 Metric], 2 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
35212K0FT
Newark Part No.:
24W8045
Product Range
3521 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2kohm
:
3521 Series
:
250V
:
Thick Film
:
2512 [6432 Metric]
:
2W
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Surface Mount Thick Film Resistor, MCHP12 Series, 2 kohm, 2 W, - 1%, 250 V, 2512 [6432 Metric]

2,993 in stock

Each (Supplied on Cut Tape)

10+ $0.325 25+ $0.204 50+ $0.174 More Less

Associated Products

Compare Selected

Related Searches

249 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 24/09/18
$0.439 $ 0.44
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.439
10 + $0.366
25 + $0.334
50 + $0.301
100 + $0.269
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.