Low

TE CONNECTIVITY  3521470KFT  Surface Mount Thick Film Resistor, 3520 Series, 470 kohm, 2 W, - 1%, 250 V, 2512 [6432 Metric]

TE CONNECTIVITY 3521470KFT
Technical Data Sheet (99.80KB) EN Technical Data Sheet (308.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
470kohm
Voltage Rating:
250V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
2W
Resistance Tolerance:
± 1%
Product Range:
3520 Series
Packaging:
Cut Tape
Resistor Element Type:
-
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.