Low

3521750RFT - 

SMD Chip Resistor, 750 ohm, 3521 Series, 250 V, Thick Film, 2512 [6432 Metric], 2 W

3521750RFT - SMD Chip Resistor, 750 ohm, 3521 Series, 250 V, Thick Film, 2512 [6432 Metric], 2 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3521750RFT
Newark Part No.:
24W8119
Product Range
3521 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
750ohm
:
3521 Series
:
250V
:
Thick Film
:
2512 [6432 Metric]
:
2W
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

296 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.187 $ 0.19
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.187
10 + $0.185
100 + $0.172
1000 + $0.159
2500 + $0.137
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.