Low

5-747904-5 - 

D Sub Connector, Amplimite HD-20, 9 Contacts, Plug, DE, AMPLIMITE HD-20 Series, Steel Body, Solder

5-747904-5 - D Sub Connector, Amplimite HD-20, 9 Contacts, Plug, DE, AMPLIMITE HD-20 Series, Steel Body, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-747904-5
Newark Part No.:
15N3921
Product Range
AMPLIMITE HD-20 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5-747904-5 is a 9-position straight solder D-sub Plug with 20-size pin type gold-plated phosphor bronze contacts, tin-plated steel shell and thermoplastic insert. The HD-20 series connector has grounding indents and mounting holes mating connector lock.
  • 20AWG Wire size
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
9Contacts
:
Plug
:
DE
:
AMPLIMITE HD-20 Series
:
Steel Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

381 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 25/06/18
$2.96 $ 2.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.96
10 + $2.88
25 + $2.81
50 + $2.73
100 + $2.54
500 + $2.25
1000 + $2.23
2500 + $2.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.