Low

521780-1 - 

Connector Housing, Positive Lock Mark III Series, Plug, 5 Positions, 7.12 mm

521780-1 - Connector Housing, Positive Lock Mark III Series, Plug, 5 Positions, 7.12 mm
521780-1 - Connector Housing, Positive Lock Mark III Series, Plug, 5 Positions, 7.12 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
521780-1
Newark Part No.:
86W3958
Product Range
Positive Lock Mark III Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Positive Lock Mark III Series
:
Plug
:
5Positions
:
7.12mm
:
63933, 63854, 1217092 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

479 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/06/18
$0.692 $ 0.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.45
10 + $1.41
25 + $1.36
50 + $1.32
100 + $1.23
500 + $1.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.