Low

TE CONNECTIVITY  RP73PF1J681RBTDF  Surface Mount Thin Film Resistor, RP73 Series, 681 ohm, 166 mW, - 0.1%, 100 V

TE CONNECTIVITY RP73PF1J681RBTDF
Manufacturer Part No:
RP73PF1J681RBTDF
Newark Part No.:
24W7179
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
681ohm
Voltage Rating:
100V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
166mW
Resistance Tolerance:
± 0.1%
Product Range:
RP73 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products