Low

IMB03CGR - 

Signal Relay, 5 VDC, SPST-NO, 2 A, SMD, Non Latching, IM Series

IMB03CGR - Signal Relay, 5 VDC, SPST-NO, 2 A, SMD, Non Latching, IM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IMB03CGR
Newark Part No.:
51R6662
Product Range
IM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5VDC
:
SPST-NO
:
2A
:
SMD
:
Non Latching
:
IM Series
:
250V
:
Solder
:
220V
:
Palladium Ruthenium
:
178ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IM series from TE Connectivity are signal relays. These are slim line, low profile, electromechanical power relay with 5.65mm height and typically used in miniature equipments. The IM series relays are available in several models such as standard and high dielectric, high current and high contact stability relays. It offers high dielectric and surge capability up to 2500Vrms between open contacts and 3000Vrms between coil and contacts.
  • DPDT contact form
  • Switching capacity of 2A, 5A at 220VDC and 250VAC based on models
  • Switching power is 60W
  • Monostable, bistable versions available
  • Coil voltage ranges from 1.5 to 24VDC
  • UL standard approved
  • High mechanical shock resistance up to 300g functional
  • Low coil power consumption
  • Through hole and SMD terminals available

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics, Test & Measurement, Automotive, Portable Devices

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

 

Delivery in 10-15 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 10/06/19
$5.54 $ 5.54
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.54
10 + $5.19
25 + $4.62
50 + $4.38
100 + $4.15
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.