Low

TE CONNECTIVITY  SR6ZA730  RELAY, SAFETY, 3PST-NO, NC, 250VAC, 8A

TE CONNECTIVITY SR6ZA730
Technical Data Sheet (159.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SR6Z Series
Contact Configuration:
3PST-NO, 3PST-NC
Coil Voltage:
230VAC
Contact Current:
8A
Relay Mounting:
DIN Rail
Relay Terminals:
Cage Clamp
Contact Voltage AC Nom:
250V
Contact Voltage DC Nom:
-
Contact Material:
Silver Tin Oxide
IP Rating:
Not Rated
Approvals & Standards:
VDE
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products