Low

TE CONNECTIVITY  TLR3A20DR006FTDG  SMD Current Sense Resistors, TLR Series, 0.006 ohm, 2 W, - 1%, 2512 [6432 Metric]

TE CONNECTIVITY TLR3A20DR006FTDG
TE CONNECTIVITY TLR3A20DR006FTDG
Manufacturer Part No:
TLR3A20DR006FTDG
Newark Part No.:
24W7786
Technical Datasheet:
See all Technical Docs
TE CONNECTIVITY TLR3A20DR006FTDG
TE CONNECTIVITY TLR3A20DR006FTDG

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.006ohm
Power Rating:
2W
Resistor Case Style:
2512 [6432 Metric]
Resistance Tolerance:
± 1%
Product Range:
TLR Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Strip
Temperature Coefficient:
± 50ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.