Low

V23076A1022C133 - 

Automotive Relay, SPDT, 24 VDC, 45 A, Power Relay K Series, Through Hole, Solder

V23076A1022C133 - Automotive Relay, SPDT, 24 VDC, 45 A, Power Relay K Series, Through Hole, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
V23076A1022C133
Newark Part No.:
98K2471
Product Range
Power Relay K Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
24VDC
:
45A
:
Power Relay K Series
:
Through Hole
:
Solder
:
12V
:
362ohm
:
Silver Nickel Oxide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Power Relay K series from TE Connectivity are through hole automotive relays. These relays are used in ABS control, blower fans, car alarm, cooling fan, engine control, fuel pump, hazard warning signal, heated front screen, heated rear screen, ignition, lamps front/rear/fog light, interior lights, main switch/supply relay, seat control, seatbelt pretensioner, sun roof, turn signal, valves, window lifter and wiper control.
  • SPST-NO, SPDT contact configurations
  • Limiting continuous current of 45A
  • Wide voltage range
  • Selectable DC coil voltage of 12VDC and 24VDC
  • For high current version refer to Power Relay K-S
  • Open frame and sealed versions available
  • Single contact type
  • Rated coil power of 1.6W

Applications

Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics

Associated Products

Compare Selected

Related Searches

55 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/03/18
$2.24 $ 2.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.45
10 + $4.17
25 + $3.70
50 + $3.52
100 + $3.36
250 + $3.13
500 + $3.02
1000 + $2.90
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.