TeSys D Motor Starter Kit

Combined to Save You Money up to 37% OFF retail price!

The TeSys Motor Starter Kit combines the LR9D & LC1D from Schneider Electric to provide advanced, flexible and reliable protection in your motors. And now you can enjoy significant savings by purchasing the LR9D Thermal Overload Relay and the LC1D Contactor under one part number!

Learn more

Shop Now

TeSys D

The TeSys D contactors and overload relays are the largest selling line of contactors and starters in the world. They offer high reliability with long mechanical and electrical life and the most complete line of accessories in the industry.

The LC1D contactors are available with AC or DC operating coils. Several devices utilize a low consumption DC coil with built-in transient suppression for operation with a low-level DC signal from a computer or PLC, without need for an interposing relay.

LR9D overload relays are available up to 140 A. They are bimetallic ambient compensated and are available with or without single-phase sensitivity for phase unbalance and phase loss protection. New solid state overload relays are available for 90 to 150 A applications.

Features

  • IP20 Touch-Safe Terminals on the Contactors
  • DIN Rail or Panel Mount
  • 3-Pole Contactor with Built-In Auxiliary Contacts