Low

ADC08D1520RB/NOPB - 

Reference Evaluation Board, 8Bit, 1.5GSPS, Analog to Digital Converter

ADC08D1520RB/NOPB - Reference Evaluation Board, 8Bit, 1.5GSPS, Analog to Digital Converter
ADC08D1520RB/NOPB - Reference Evaluation Board, 8Bit, 1.5GSPS, Analog to Digital Converter
ADC08D1520RB/NOPB - Reference Evaluation Board, 8Bit, 1.5GSPS, Analog to Digital Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADC08D1520RB/NOPB
Newark Part No.:
27W9295
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADC08D1520RB/NOPB is a Reference Board designed to assist in the evaluation of the analogue-to-digital converter (ADC) in a system, as well as serve as a reference design for the customers system. All that is required, in addition to the Reference Board kit, in order to use it are a PC and a signal generator for the analogue input. A bandpass or lowpass filter for the analogue input is also strongly recommended. The ADC08D1520RB may be used to evaluate both the ADC08D1520 and the ADC08D1020, to evaluate the ADC08D1020, select the External Clock running at 1GHz. This platform can be evaluated and controlled via WaveVision5 software, which has been developed for use with it. The on-board FPGA captures data from the ADC and transfers it to the PC via the USB connection. Data may be viewed in the time domain, frequency domain or as a histogram. The ADC08D1520 control registers, which offer additional mode selection and features, may also be accessed via the WaveVision5 GUI interface.
  • Figurable to either 3GSPS interleaved or 1.5GSPS dual ADC
  • Test patterns at output for system debug
  • Adjustment of Input full-scale range, clock phase and offset
  • Data streams to FMC connector to enable large capture depth
  • On-board LMX2541 clock synthesizer and option to use external clock source
  • LM95233 Temperature sensor to monitor ambient, ADC and FPGA temperatures
  • WaveVision5 software for data capture and evaluation

Applications

Test & Measurement, Industrial

Product Information

:
Xilinx
:
XC4VLX25
:
Data Converter
:
ADC
:
Reference Board, CD with Documents, Hardware Kit, Power Adapter, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 23/04/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1,375.57 $ 1375.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,375.57
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.