Low

ADC12D1800RB/NOPB - 

Reference Board, 12Bit, Dual 1.6/1.8GSPS or Single 3.2/3.6GSPS, Analog to Digital Converter

ADC12D1800RB/NOPB - Reference Board, 12Bit, Dual 1.6/1.8GSPS or Single 3.2/3.6GSPS, Analog to Digital Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADC12D1800RB/NOPB
Newark Part No.:
94T2726
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADC12D1800RB/NOPB Reference board is designed to assist the evaluation of ADC12D1800, a high performance CMOS analog to digital converter digitizes signals at 12bit resolution for dual channels at sampling rates of up to 1.0/1.6/1.8GSPS or for a single channel up to 2.0/3.2/3.6GSPS. The ADC12D1800 achieves excellent accuracy and dynamic performance while dissipating lowest power in class. This platform can be evaluated and controlled via WaveVision5 software, which has been developed for use with it. The on board FPGA captures data from the ADC and transfers it to the PC via the USB connection. Data may be viewed in the time domain, frequency domain, or as a histogram. The ADC12D1800 control registers, which offer additional mode selection and features, may also be accessed via the WaveVision5 interface. The board is designed to allow for maximum flexibility and convenience.
  • Input signal frequencies up to 2.8GHz (Non DES mode full power bandwidth)
  • Internally terminated, buffered, differential analog inputs
  • Interleaved timing automatic and manual skew adjust
  • Test patterns at output for system debug
  • Programmable 15bit gain and 12bit plus sign offset
  • On board LMX2531 based clock circuit with a connector for a selectable external clock
  • High performance low noise power management section for the ADC, clock CKT, FPGA and USB controller
  • Single 7.5V power adapter input
  • Simplicity and performance of USB 2.0 connection to the PC
  • Functions with latest WaveVision 5 signal path control and analysis software

Applications

Communications & Networking, Defence, Military & Aerospace, Consumer Electronics, RF Communications

Contents

ADC12D1800RB/NOPB Board, Documentation Including: ADC12D1800RB/NOPB Users Guide, WaveVision 5 Users Guide, schematic, bill of materials, test results from National lab, End user license agreement, Letter to the user, 110V to 240V AC to 7.5V DC Power Adapter, USB cable, four DC blocks, Two 50Ω terminators, Anaren balun board (useful bandwidth of 400 MHz to 3 GHz), Mini-Circuits balun board (useful bandwidth of 4.5 MHz to 3 GHz), 6 SMA cables.

Warnings

Do not overdrive the signal and clock inputs or the ADC may be damaged.

Product Information

:
Xilinx
:
ADC12D1800
:
Data Converter
:
ADC
:
Reference Board, Documentation, Hardware Kit, Power Adapter, USB Cable, User Guides
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 23/04/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$2,971.34 $ 2971.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2,971.34
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.