Low

ADS4249EVM - 

Evaluation Module, 14Bit, 250MSPS, Analog to Digital Converter

ADS4249EVM - Evaluation Module, 14Bit, 250MSPS, Analog to Digital Converter
ADS4249EVM - Evaluation Module, 14Bit, 250MSPS, Analog to Digital Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS4249EVM
Newark Part No.:
61T5805
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS4249EVM is an Evaluation Module for evaluate the operation and performance of ADS4249, an extremely low power dual channel 14-bit 250MSPS analogue to digital converter (ADC). The ADC features a configurable parallel DDR LVDS or CMOS outputs. The board provides a flexible environment to test the ADS4249 under a variety of clock, input and supply conditions. The board also includes 10 output low jitter clock synchronizer and jitter cleaner device, the CDCE72010, which can be used to drive the clocking input to the ADS4249. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution. Alternatively an external clock source can be provided to the board and either routed through the CDCE72010 or passed directly to the ADS4249 clock input.
  • Transformer coupled analogue input path
  • Amplifier path based on the THS4509
  • Configurable CMOS or DDR LVDS parallel output modes
  • Transformer coupled clock input path
  • CDCE72010 Jitter clock synchronizer and jitter cleaner clocking circuit
  • DDR LVDS output and capture ability via TSW1400EVM or TSW1405EVM capture card
  • USB controlled for SPI access

Applications

Test & Measurement, Industrial

Product Information

:
Texas Instruments
:
ADS4249
:
14bit
:
Data Converter
:
ADC
:
Eval Board ADS4249
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 26/03/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$411.72 $ 411.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $411.72
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.