Low

TEXAS INSTRUMENTS  BQ20Z75DBTR-V160  Li-Ion, Li-Pol Battery Fuel Gauge IC, 4.5 V to 25 V supply, 2 Wire/Serial/SMBus interface, TSSOP-38

TEXAS INSTRUMENTS BQ20Z75DBTR-V160
Manufacturer Part No:
BQ20Z75DBTR-V160
Newark Part No.:
15N0082
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Management Function:
Fuel Gauge, Protector
Battery Type:
Li-Ion, Li-Pol
Supply Voltage Min:
4.5V
Supply Voltage Max:
25V
Battery IC Case Style:
TSSOP
No. of Pins:
38Pins
IC Interface Type:
2 Wire, Serial, SMBus
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products