Low

TEXAS INSTRUMENTS  CC2511F32RSPR  IC, RF TXRX, 2400MHZ TO 2483.5MHZ, QFN36, FULL REEL

TEXAS INSTRUMENTS CC2511F32RSPR
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
2.4GHz
Frequency Max:
2.4835GHz
RF / IF Modulation:
FSK, GFSK, MSK
Data Rate:
500Kbps
Receiving Current:
17.1mA
RF IC Case Style:
QFN
No. of Pins:
36Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Transmitting Current:
26mA
Output Power (dBm):
1dBm
Sensitivity dBm:
-103dBm
RF Transceiver Applications:
Consumer Electronics, Wireless Game Controllers, Wireless Audio, Wireless Keyboard & Mouse
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 3 - 168 hours
Supply Voltage Range:
3V to 3.6V
SVHC:
No SVHC (15-Jun-2015)
Modulation Type:
FSK, GFSK, MSK

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products