Low

TEXAS INSTRUMENTS  CD74ACT157EE4  IC, 2I/P QUAD DATA SELECTOR/MUX, DIP-16

TEXAS INSTRUMENTS CD74ACT157EE4
Technical Data Sheet (1.11MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74ACT157
Logic Type:
Data Selector / Multiplexer
No. of Channels:
4Channels
Line Configuration:
2:1
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
DIP
No. of Pins:
16Pins
Logic IC Family:
74ACT
Logic IC Base Number:
74157
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor