Low

TEXAS INSTRUMENTS  CDCF5801ADBQRG4  Clock Multiplier, 240 MHz, 3V-3.6V supply, 1 Output, SSOP-24

TEXAS INSTRUMENTS CDCF5801ADBQRG4
Manufacturer Part No:
CDCF5801ADBQRG4
Newark Part No.:
85K0426
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clock IC Type:
Clock Multiplier
Frequency:
240MHz
No. of Outputs:
1Outputs
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Clock IC Case Style:
SSOP
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Clock Multiplier, 240 MHz, 3V-3.6V supply, 1 Output, SSOP-24

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $4.65

Buy