Low

TEXAS INSTRUMENTS  DAC7541AKUG4  Digital to Analog Converter, 12 bit, 1 MSPS, Parallel, 5V to 16V, 18 Pins

TEXAS INSTRUMENTS DAC7541AKUG4
Manufacturer Part No:
DAC7541AKUG4
Newark Part No.:
28M5358
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
1MSPS
Input Channel Type:
Parallel
Supply Voltage Range:
5V to 16V
ADC / DAC Case Style:
-
No. of Pins:
18Pins
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor