Low

DAC8218EVM - 

Evaluation Module, Data Converter, DAC, DAC8218

DAC8218EVM - Evaluation Module, Data Converter, DAC, DAC8218
DAC8218EVM - Evaluation Module, Data Converter, DAC, DAC8218

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8218EVM
Newark Part No.:
74R3113
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DAC8218EVM is an evaluation module for DAC8218, a low power, octal, 14bit digital to analog converter (DAC). It can also evaluates DAC7718 and DAC8718 digital to analog converters. The evaluation module provides a quick and easy way to evaluate the functionality and performance of this high resolution serial input digital to analog converter (DAC). The evaluation module is designed to work by default for a bipolar output range, but it can be configured for a unipolar output range by properly configuring two jumpers. The evaluation module provides the serial interface header to easily attach to any host microprocessor or DSP base system. Installed precision reference voltages of 5VDC and 2.5VDC are selectable using on board jumpers. REF5050 (5.0VDC source) and REF5025 (2.5VDC) are pin compatible with the REF50xx family allowing a wide variety of reference values.
  • Bipolar and unipolar mode of operation is supported
  • Contains all support circuitry needed for the DACxx18 family
  • Serial interface header to easily attach to DSP base communication systems
  • Voltage reference options On board 5V, On board 2.5V or external
  • On board jumpers to control DAC control pins
  • Compatible with the modular EVM system
  • Wide selection of digital and I/O voltages
  • DAC8218EVM can be connected directly to a DSP or microcontroller interface board

Applications

Industrial, Communications & Networking, Automation & Process Control, Test & Measurement

Warnings

It is important to operate this EVM within the input voltage range of –16.5V to 21V and the output voltage range of –15V to 15V. Exceeding the specified input range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
DAC8218
:
Data Converter
:
DAC
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 26/02/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$102.71 $ 102.71
Price for:
Each
Multiple: 1 Minimum: 4
Quantity Price
4 + $102.71
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.