Low

DRV135UA - 

Audio Balanced Line Driver IC, 4.5 V to 18 V, SOIC-8

DRV135UA - Audio Balanced Line Driver IC, 4.5 V to 18 V, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV135UA
Newark Part No.:
80K5823
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DRV135UA is an audio balanced Line Driver consists of high performance op amps with on-chip precision resistors. This line driver is fully specified for high performance audio applications and has excellent ac specifications, including low distortion (0.0005% at 1kHz) and high slew rate (15V/µs). The on-chip resistors are laser-trimmed for accurate gain and optimum output common-mode rejection. Wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. This line driver easily drives the large capacitive loads associated with long audio cables. This differential output amplifiers that convert a single-ended input to a balanced output pair.
  • ±5.2mA Low quiescent current
  • High capacitive load drive
  • Balanced output
  • Green product and no Sb/Br

Applications

Audio, Communications & Networking, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Line Driver
:
-
:
4.5V
:
18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

426 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 09/07/18
$7.62 $ 7.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.62
10 + $6.85
25 + $6.44
50 + $6.03
100 + $5.62
250 + $5.27
500 + $4.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.