Low

DRV8834PWP - 

Motor Driver/Controller, Stepper, 2.5V to 11V supply, 500 mV/1.5 A/2 Outputs, HTSSOP-24

DRV8834PWP - Motor Driver/Controller, Stepper, 2.5V to 11V supply, 500 mV/1.5 A/2 Outputs, HTSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8834PWP
Newark Part No.:
92T2050
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DRV8834PWP is a 2.2A Low Voltage Stepper with 32-step indexer or dual brushed DC motor driver (indexer or PH/EN Ctrl), provides a flexible motor driver solution. The device has two H-bridge drivers and is intended to drive a bipolar stepper motor or two DC motors. The output driver block of each H-bridge consists of N-channel power MOSFETs configured as an H-bridge to drive the motor windings. Each H-bridge includes circuitry to regulate or limit the winding current. With proper PCB design, each H-bridge of the DRV8834 can driving up to 1.5A RMS (or DC) continuously, at 25°C with a VM supply of 5V. The device can support peak currents of up to 2.2A per bridge. Current capability is reduced slightly at lower VM voltages. Internal shutdown functions with a fault output pin are provided for over-current protection, short-circuit protection, under-voltage lockout and over-temperature. A low-power sleep mode is also provided.
  • Dual H-Bridge current-control motor driver
  • Capable of driving two DC motors or one stepper motor
  • Built-in indexer logic with simple STEP/DIRECTION control and up to 1/32-step micro stepping
  • PHASE/ENABLE control, with ability to drive external references for >1/32-step micro stepping
  • Dynamic tBLANK and mixed decay modes for smooth micro stepping
  • PWM winding current regulation and limiting
  • Green product and no Sb/Br

Applications

Industrial, Computers & Computer Peripherals, Security, Imaging, Video & Vision, Automotive, Robotics, Motor Drive & Control

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Stepper
:
2Outputs
:
1.5A
:
500mV
:
HTSSOP
:
24Pins
:
2.5V
:
11V
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

50 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 09/04/18
$4.43 $ 4.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.43
10 + $3.98
25 + $3.83
50 + $3.56
100 + $3.26
250 + $3.10
500 + $2.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.