Low

DRV8836EVM - 

Evaluation Board, Stepper & Dual Brushed DC Motor Control, DRV8836

DRV8836EVM - Evaluation Board, Stepper & Dual Brushed DC Motor Control, DRV8836

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8836EVM
Newark Part No.:
92T2055
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DRV8836EVM is an evaluation module for DRV8836 motor driver. User can control the DRV8836 with an external microcontroller via signal header connectors or use on board switches for stand alone operation. The DRV8836 provides an integrated motor driver solution for cameras, consumer products, toys, and other low voltage or battery-powered motion control applications. The device has two H-bridge drivers, and can drive two DC motors or one stepper motor, as well as other devices like solenoids. The output driver block for each consists of N-channel power MOSFET's configured as an H-bridge to drive the motor winding. An internal charge pump generates needed gate drive voltages. The DRV8836 can supply up to 1.5A of output current per H-bridge. It operates on a power supply voltage from 2V to 7V.
  • Single supply operates up to 7V
  • Low current sleep mode reduces current consumption to lower than 95nA
  • Access to output signals through Kelvin contact for easy evaluation
  • Jumper for switching between MCU or manual operation
  • LP2985-50 5V regulator supplies high logic level for inputs in manual operation mode
  • Over current protection, short circuit protection, under voltage lockout and overtemperature

Applications

Motor Drive & Control, Consumer Electronics, Robotics, Hobby & Education, Imaging, Video & Vision, Medical, Robotics

Footnotes

The DRV8836EVM supply range is 2V to 7V.

Product Information

:
Motor Driver
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8836
:
Evaluation Board DRV8836
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 02/04/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$69.45 $ 69.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $69.45
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.