Low

TEXAS INSTRUMENTS  INA202AIDGKR  Current Sense Amplifier, Open-Drain, 2 Amplifier, 16 µA, MSOP, 8 Pins, -55 °C, 150 °C

TEXAS INSTRUMENTS INA202AIDGKR
Technical Data Sheet (1.20MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The INA202AIDGKR is a high-side Current-shunt Monitor with voltage output and integrated comparator. The INA202 device can sense drops across shunts at common-mode voltages from -16 to 80V. The INA202 device is available with output voltage scale of 100V/V, with a bandwidth up to 500kHz. The INA202 device also incorporates an open-drain comparator and internal reference providing a 0.6V threshold. External dividers are used to set the current trip point. The comparator includes a latching capability, which can be made transparent by grounding (or leaving open) the RESET pin. The INA202 device operates from a single 2.7 to 18V supply, drawing a maximum of 1800µA of supply current.
  • Complete current sense solution
  • Internal open-drain comparator
  • Latching capability on comparator
  • 3.5% Maximum error over temperature high accuracy
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
2 Amplifier
Input Bias Current:
16µA
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Bandwidth:
200kHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
18V
Input Offset Voltage:
2.5mV
CMRR:
100dB
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Consumer Electronics;
  • Communications & Networking;
  • Automotive;
  • Power Management;
  • Maintenance & Repair

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Current Sense Amplifier, Open-Drain, 2 Amplifier, 16 µA, MSOP, 8 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

250+ $3.07 500+ $2.69 1000+ $2.22 2500+ $1.92

Buy

Associated Products