Low

TEXAS INSTRUMENTS  ISO7740DWR  DIGITAL ISOLATOR, 4-CH, 100MBPS, SOIC-16 New

TEXAS INSTRUMENTS ISO7740DWR
Manufacturer Part No:
ISO7740DWR
Newark Part No.:
96Y9324
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
No. of Channels:
4 Channel
Propagation Delay:
10.7ns
Supply Voltage Min:
2.25V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
ISO774x Series
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products