Low

TEXAS INSTRUMENTS  LF347DE4  Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, ± 3.5V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS LF347DE4
Manufacturer Part No:
LF347DE4
Newark Part No.:
37K0162
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
3MHz
Slew Rate:
13V/µs
No. of Amplifiers:
Supply Voltage Range:
± 3.5V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, ± 3.5V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS

811 in stock

Price for: Each

1+ $1.12 10+ $0.934 100+ $0.604 1000+ $0.482 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 13 V/µs, 8V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

330 in stock

Price for: Each

1+ $3.46 10+ $2.94 100+ $2.37 500+ $2.06 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

710 in stock

Price for: Each

1+ $1.77 10+ $1.52 100+ $1.16 500+ $1.03 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 16 V/µs, 6V to 36V, SOIC, 14 Pins

STMICROELECTRONICS

1,963 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.807 10+ $0.692 25+ $0.605 100+ $0.521 More pricing

Buy

Audio Power Amplifier, 4 Channel, ± 2.5V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS

336 in stock

Price for: Each

1+ $7.62 10+ $6.74 25+ $6.29 50+ $5.95 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

280 in stock

Price for: Each

1+ $1.77 10+ $1.52 100+ $1.16 500+ $1.03 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

229 in stock

Price for: Each

1+ $1.21 10+ $1.04 100+ $0.796 500+ $0.703 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 6V to 36V, SOIC, 14 Pins

STMICROELECTRONICS

4,181 in stock

Price for: Each

1+ $0.493 Promotional price 10+ $0.493 Promotional price 25+ $0.49 Promotional price 100+ $0.489 Promotional price More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 4 GHz, 16 V/µs, 6V to 36V, SOIC, 14 Pins

STMICROELECTRONICS

171 in stock

Price for: Each

1+ $0.435 Promotional price 10+ $0.433 Promotional price 100+ $0.433 Promotional price 500+ $0.397 Promotional price More pricing

Buy

Associated Products

Similar Products