Low

TEXAS INSTRUMENTS  LF347DG4  Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, ± 3.5V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS LF347DG4
Manufacturer Part No:
LF347DG4
Newark Part No.:
41M3341
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
3MHz
Slew Rate:
13V/µs
No. of Amplifiers:
Supply Voltage Range:
± 3.5V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, ± 3.5V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS

1,068 in stock

Price for: Each

1+ $1.12 10+ $0.934 100+ $0.604 1000+ $0.482 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, ± 3.5V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.334 5000+ $0.334 10000+ $0.321 25000+ $0.308

Buy

Operational Amplifier, QUAD, 3 MHz, 4, 13 V/ s, 3.5V to 18V, SOIC, 14

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.838 10+ $0.702 100+ $0.454 1000+ $0.363 More pricing

Buy

Associated Products

Similar Products