Low

LM1117MP-5.0 - 

LDO Voltage Regulator - Fixed, 15V input, 5Vnom/800mA out, SOT-223-3

LM1117MP-5.0 - LDO Voltage Regulator - Fixed, 15V input, 5Vnom/800mA out, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1117MP-5.0
Newark Part No.:
13B5340
Product Range
800mA 5V LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1117MP-5.0 is a fixed low dropout voltage regulator with a dropout voltage of 1.2V at 800mA of load current. It offers current limiting and thermal shutdown, and includes a zener band gap reference to assure output voltage accuracy to within ±1%.
  • Current Limiting and Thermal Protection
  • Line Regulation 0.2%
  • Load Regulation 0.4%
  • Temperature Range of 0°C to 125°C

Applications

Power Management

Product Information

:
Fixed
:
-
:
15V
:
5V
:
-
:
-
:
800mA
:
1.2V
:
SOT-223
:
3Pins
:
0°C
:
125°C
:
Tape & Reel
:
800mA 5V LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator - Fixed, 15V input, 5Vnom/800mA out, SOT-223-3

500 in stock

Each (Supplied on Cut Tape)

1+ $2.05 10+ $1.76 25+ $1.63 50+ $1.48 More Pricing...

Add

TEXAS INSTRUMENTS

LDO, 0.8A, 5V, SOT-223

4,915 in stock
Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 5V/800mA out, SOT-223-3

4,913 in stock
Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 5V/800mA out, SOT-223-3

2,000 in stock

Each (Supplied on Full Reel)

1000+ $0.629 2000+ $0.592 4000+ $0.584 6000+ $0.578 More Pricing...

Add

TEXAS INSTRUMENTS

LDO Voltage Regulator - Fixed, 15V input, 5Vnom/800mA out, SOT-223-4

201 in stock
Add

TEXAS INSTRUMENTS

LDO Voltage Regulator - Fixed, 15V input, 5Vnom/800mA out, SOT-223-3

2,000 in stock

Each (Supplied on Full Reel)

2000+ $0.821 4000+ $0.814 8000+ $0.806 12000+ $0.798

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.587 4000+ $0.582 8000+ $0.575 12000+ $0.57

Add

LINEAR TECHNOLOGY

Fixed LDO Voltage Regulator, 2.5V to 15V, 1.1V Dropout, 5Vout, 800mAout, SOT-223-3

345 in stock
Add

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 23/04/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.