You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM3886T/NOPB - 

Audio Power Amplifier, AB, 1 Channel, 68 W, 20V to 84V, TO-220, 11 Pins

LM3886T/NOPB - Audio Power Amplifier, AB, 1 Channel, 68 W, 20V to 84V, TO-220, 11 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM3886T/NOPB
Newark Part No.:
41K5109
Technical Datasheet:
LM3886T/NOPB Datasheet
See all Technical Docs

Product Information

:
AB
:
1 Channel
:
68W
:
20V to 84V
:
TO-220
:
11Pins
:
4ohm
:
-20°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM3886T/NOPB

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Audio Power Amplifier, -20 C, TO-220, 85 C

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $8.37 10+ $7.55 25+ $6.87 50+ $6.39 100+ $5.96 250+ $5.00 500+ $4.85 More Less

TEXAS INSTRUMENTS

Audio Power Amplifier, B, 1, 68 W, 20V to 84V, TO-220, 11

57 in stock

Each

1+ $9.06 10+ $8.20 25+ $7.59 50+ $7.19 100+ $6.79 250+ $6.44 500+ $5.91 More Less

Associated Products

Compare Selected

Related Searches

97 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$9.98 $ 9.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.98
10 + $9.02
25 + $8.34
50 + $7.90
100 + $7.47
250 + $7.08
500 + $6.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - LM3886T/NOPB - AUDIO POWER AMPLIFIER CLASS AB 68W TO-220-11 5 5 1 1
LM3886T Overture series These devices were a breakthrough when they first came out and are still very popular today.They require very few external parts to complete a high powered audio amplifier.Many DIY folks have built the "gainclone" amplifier for pa systems,guitar amplifiers and many other audio related applications.There are also numerous application notes from National Semiconductor (now Texas Instruments) and much documentation available for this part...try a search for this part and you will find them in many DIY forums as they are extremely easy to use.They can also be used in series and parallel configurations to construct more powerful amplifiers if needed.We recommend this part as well as the other parts in the "overture" series... May 8, 2015
  • 2015-06-11T15:22:35.445-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_41K5109, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.