Low

LM3886T - 

Audio Power Amplifier, -20 C, TO-220, 85 C

LM3886T - Audio Power Amplifier, -20 C, TO-220, 85 C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM3886T
Newark Part No.:
97K3466
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
B
:
1 Channel
:
68W
:
20V to 84V
:
TO-220
:
11Pins
:
8ohm
:
-20°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Audio Power Amplifier, AB, 1 Channel, 68 W, 20V to 84V, TO-220, 11 Pins

127 in stock
Add

TEXAS INSTRUMENTS

Audio Power Amplifier, B, 1, 68 W, 20V to 84V, TO-220, 11

199 in stock
Add

Associated Products

Compare Selected

Related Searches

334 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 25/06/18
$9.01 $ 9.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.01
10 + $8.12
25 + $7.39
50 + $6.88
100 + $6.41
250 + $5.39
500 + $5.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.