Low

TEXAS INSTRUMENTS  LM3900DR  Operational Amplifier, Quad, 2.5 MHz, 4 Amplifier, 20 V/µs, ± 2.2V to ± 16V, SOIC, 14 Pins

TEXAS INSTRUMENTS LM3900DR
Technical Data Sheet (10.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
2.5MHz
No. of Amplifiers:
No. of Amplifiers:
4 Amplifier
Slew Rate:
20V/µs
Supply Voltage Range:
± 2.2V to ± 16V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
Op Amp Type:
High Gain
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products