Low

LM5114BSDEVAL/NOPB - 

Evaluation Board, 100V Half-bridge Enhancement Mode Gan FET Switch

LM5114BSDEVAL/NOPB - Evaluation Board, 100V Half-bridge Enhancement Mode Gan FET Switch
LM5114BSDEVAL/NOPB - Evaluation Board, 100V Half-bridge Enhancement Mode Gan FET Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5114BSDEVAL/NOPB
Newark Part No.:
05W7833

Product Overview

The LM5114BSDEVAL/NOPB is an Evaluation Board for LM5114, a single low-side gate driver with 7.6/1.3A peak sink/source drive current capability. It can be used to drive standard Si MOSFETs or enhancement mode GaN FETs in boost type configurations or to drive secondary synchronous FETs in isolated topologies. The board is designed to provide the design engineer with a fully functional boost DC-DC converter to evaluate the LM5114. A 100V enhancement mode GaN FET (EPC2001) is used as the boost power switch. The control circuitry is implemented with the LM5020, a 100V current mode PWM controller.
  • Independent source and sink outputs for controllable rise and fall times
  • 4 to 12.6V Single power supply
  • 0.23Ω Open-drain pull-down sink output
  • 2Ω Open-drain pull-up source output
  • Power-off pull-down clamping
  • 12ns Propagation delay (typical)
  • Matching delay time between inverting and non-inverting inputs
  • Up to 14V logic inputs (regardless of VDD voltage)
  • Pin-to-pin compatible with MAX5048

Applications

Test & Measurement, Industrial

Product Information

:
Power Management
:
Half Bridge Driver
:
Texas Instruments
:
LM5114
:
-
:
Eval Board LM5114, Application Note
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 11/06/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$106.31 $ 106.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $106.31
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.