Low

LM5575MH/NOPB - 

DC-DC Switching Step Down Regulator, Adjustable, 6V-75Vin, 1.225V-70Vout, 1.5Aout, TSSOP-16

LM5575MH/NOPB - DC-DC Switching Step Down Regulator, Adjustable, 6V-75Vin, 1.225V-70Vout, 1.5Aout, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5575MH/NOPB
Newark Part No.:
32M1271
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM5575MH/NOPB is an easy-to-use SIMPLE SWITCHER® Buck Regulator which allows design engineers to design and optimize a robust power supply using a minimum set of components. Operating with an input voltage range of 6 to 75V, the LM5575 delivers 1.5A of continuous output current with an integrated 330mΩ N-channel MOSFET. The regulator utilizes an emulated current mode architecture which provides inherent line regulation, tight load transient response and ease of loop compensation without the usual limitation of low-duty cycles associated with current mode regulators. The operating frequency is adjustable from 50 to 500kHz to allow optimization of size and efficiency. To reduce EMI, a frequency synchronization pin allows multiple IC's from the LM(2)557x family to self-synchronize or to synchronize to an external clock. The LM5575 ensures robustness with cycle-by-cycle current limit, short-circuit protection, thermal shut-down and remote shut-down.
  • Master or slave frequency synchronization
  • Adjustable soft-start function
  • Emulated current-mode control architecture
  • Wide bandwidth error amplifier
  • Built-in protection
  • 1.5% Feedback reference accuracy
  • Green product and no Sb/Br

Applications

Automotive, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Buck (Step Down)
:
6V
:
75V
:
1Outputs
:
TSSOP
:
16Pins
:
1.5A
:
1.225V
:
70V
:
485kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
273 in stock

Each

1+ $9.14 10+ $8.26 25+ $7.78 50+ $7.31 100+ $6.84 250+ $6.40 500+ $5.95 More Less

0

Each (Supplied on Full Reel)

2500+ $3.10

0

Each

50+ $7.52 100+ $7.04 250+ $6.73 500+ $6.14 1000+ $4.95 More Less

Associated Products

Compare Selected

Related Searches

946 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

184 Further stock expected to ship on 15-Aug-2018

184 Further stock expected to ship on 23-Oct-2018

More stock available week commencing 11/02/19
$7.64 $ 7.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.64
10 + $6.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.