Low

LM7322MA/NOPB - 

Operational Amplifier, Dual, 2 Amplifier, 20 MHz, 18 V/µs, 2.5V to 32V, SOIC, 8 Pins

LM7322MA/NOPB - Operational Amplifier, Dual, 2 Amplifier, 20 MHz, 18 V/µs, 2.5V to 32V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM7322MA/NOPB
Newark Part No.:
01P0825
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM7322MA/NOPB is a dual high output current Operational Amplifier with rail-to-rail input and output. The LM732xx family is efficient, achieving 18V/µs slew rate and 20MHz unity gain bandwidth while requiring only 1mA of supply current per op amp. The LM732xx device is designed to drive unlimited capacitive loads without oscillations. Greater than rail-to-rail input common-mode voltage range with 50dB of common-mode rejection across this wide voltage range, allows both high-side and low-side sensing. Most device parameters are insensitive to power supply voltage and this makes the parts easier to use where supply voltage may vary, such as automotive electrical systems and battery powered equipment. This amplifier has true rail-to-rail output and can supply a respectable amount of current (15mA) with minimal head- room from either rail (300mV) at low distortion (0.05% THD+noise).
  • Wide operating voltages
  • Input common-mode voltage 0.3V beyond rails
  • Capacitive load tolerance unlimited
  • +65/-100mA Output current
  • 15nV/√Hz Input voltage noise
  • 1.3pA/√Hz Input current noise
  • 1.1mA Supply current/channel
  • -86dB Distortion THD+noise

Applications

Signal Processing, Sensing & Instrumentation, Power Management, Automotive, Industrial, Communications & Networking

Product Information

:
2 Amplifier
:
20MHz
:
18V/µs
:
2.5V to 32V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,470 in stock

Each (Supplied on Cut Tape)

1+ $3.34 10+ $2.84 25+ $2.65 50+ $2.45 100+ $2.27 250+ $2.13 500+ $1.99 1000+ $1.65 More Less

0

Each

250+ $2.61 500+ $2.34 More Less

0

Each (Supplied on Full Reel)

2500+ $1.50

Associated Products

Compare Selected

Related Searches

433 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 20/08/18
$3.60 $ 3.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.60
10 + $3.24
25 + $3.04
50 + $2.85
100 + $2.65
250 + $2.49
500 + $2.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.