TEXAS INSTRUMENTS  LM78L62ACZ/NOPB  IC, V REG +6.2V, 78L62, TO-92-3

TEXAS INSTRUMENTS LM78L62ACZ/NOPB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 97K3597
  • Manufacturer Part No LM78L62ACZ/NOPB

Product Information


  • Input Voltage Min 7.6V
  • Input Voltage Max 35V
  • Output Voltage Nom. 6.2V
  • Output Current 100mA
  • Dropout Voltage Vdo
  • Linear Regulator Case Style TO-92
  • No. of Pins 3Pins
  • LDO Regulator Case Style
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • Product Range -
  • MSL -
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Availability

Availability:  369

 

Delivery in 10-15 days for in stock items


 
Check stock and lead times
    More stock available week commencing 26/09/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.27 $1.27

Buy

Price

Quantity List Price
1 - 9 $1.27
10 - 99 $1.09
100 - 499 $0.836
500 - 999 $0.738
1000 - 2499 $0.583
2500 - 9999 $0.506
10000 - 24999 $0.486
25000+ $0.486
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought