Low

TEXAS INSTRUMENTS  LMH1982SQE/NOPB  Clock Generator, I2C, 27 MHz, 3.135V-3.465V supply, 2 Outputs, LLP-32

TEXAS INSTRUMENTS LMH1982SQE/NOPB
Manufacturer Part No:
LMH1982SQE/NOPB
Newark Part No.:
01P0820
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clock IC Type:
Clock Generator
Frequency:
27MHz
No. of Outputs:
2Outputs
Supply Voltage Min:
3.135V
Supply Voltage Max:
3.465V
Clock IC Case Style:
LLP
No. of Pins:
32Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LMH1982SQ/NOPB

Multi-Rate Video Clock Generator with Ge

TEXAS INSTRUMENTS

0

Price for: Each

500+ $28.12

Buy

Associated Products