Low

TEXAS INSTRUMENTS  LMX2433SLEX/NOPB  DUAL FREQUENCY SYNTHESIZER 3.6GHZ UTCSP20, FULL REEL

TEXAS INSTRUMENTS LMX2433SLEX/NOPB
Technical Data Sheet (10.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

PLL Type:
Frequency Synthesis
Frequency:
3.6GHz
No. of Pins:
20Pins
PLL Case Style:
UTCSP
Supply Voltage Min:
2.25V
Supply Voltage Max:
2.75V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.