Low

TEXAS INSTRUMENTS  LPV7215MF/NOPB  Analog Comparator, Single, Micropower, 1, 4.5 µs, 1.8V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS LPV7215MF/NOPB
Manufacturer Part No:
LPV7215MF/NOPB
Newark Part No.:
32M1312
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LPV7215MF/NOPB is an ultra low-power Comparator with CMOS input RRIO push-pull output. The comparator with a typical power supply current of 580nA. It has the best-in-class power supply current versus propagation delay performance available among TIs low-power comparators. The propagation delay is as low as 4.5 microseconds with 100mV overdrive at 1.8V supply. It is designed to operate over a wide range of supply voltages, from 1.8 to 5.5V with ensured operation at 1.8/2.7/5V.
  • Push-pull output current drive at 5V 19mA
  • Rail-to-rail input
  • Green product and no Sb/Br

Product Information

Comparator Type:
Micropower
No. of Comparators:
1
Response Time:
4.5µs
Supply Voltage Range:
1.8V to 5.5V
Comparator Case Style:
SOT-23
No. of Pins:
5Pins
IC Output Type:
Push Pull
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Clock & Timing
  • Security
  • Medical

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Analogue Comparator, Single, Micropower, 1, 4.5 s, 1.8V to 5.5V, SOT-23, 5

TEXAS INSTRUMENTS

993:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.12 10+ $1.88 25+ $1.72 50+ $1.52 More pricing

Buy
LPV7215MFX/NOPB

Micropower, CMOS Input, RRIO, 1.8V, Push

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.841 9000+ $0.815 24000+ $0.796

Buy

Associated Products