Low

MAX3232EIPWRQ1 - 

Transceiver, RS232, 2 Drivers, 3 V to 5.5 V, TSSOP-16

MAX3232EIPWRQ1 - Transceiver, RS232, 2 Drivers, 3 V to 5.5 V, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3232EIPWRQ1
Newark Part No.:
84M9623

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
3V
:
5.5V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Transceiver, RS232, 2 Drivers, 3 V to 5.5 V, TSSOP-16

104 in stock

Each (Supplied on Cut Tape)

1+ $3.26 10+ $2.77 25+ $2.58 50+ $2.41 More Pricing...

Add
0

Each (Supplied on Full Reel)

2500+ $0.994 5000+ $0.931 7500+ $0.881

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.896 2500+ $0.853 5000+ $0.80 7500+ $0.756

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 3V-5.5V supply, 2 Drivers, TSSOP-16

11 in stock
Add

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 30/04/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.43 $ 1.43
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $1.43
4000 + $1.39
10000 + $1.33
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.