Low

MSP430F4132IPM - 

MSP430 Microcontroller, Mixed Signal, MSP430, 16bit, 8 MHz, 8 KB, 512 Byte, 64 Pins

MSP430F4132IPM - MSP430 Microcontroller, Mixed Signal, MSP430, 16bit, 8 MHz, 8 KB, 512 Byte, 64 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F4132IPM
Newark Part No.:
24R9834
Product Range
MSP430F4X Microcontrollers

Product Overview

The Texas Instruments ultra low-power microcontroller consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generator that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6 µs
  • Low Supply-Voltage Range
  • Ultralow Power Consumption
  • 16-Bit RISC Architecture
  • Five Power-Saving Modes
  • 16-Bit RISC Architecture
  • Two Universal Serial Communication Interfaces (USCIs)
  • Supply Voltage Supervisor/Monitor With Programmable Level Detection
  • Integrated LCD Driver With Contrast Control for Up to 144 Segments
  • Basic Timer With Real Time Clock Feature
  • Brownout detector
  • On-Chip Comparator for Analogue Signal
  • Compare Function or Slope A/D
  • 10-Bit 200-ksps Analogue-to-Digital (A/D) Converter
  • Serial Onboard Programming
  • Programmable Code Protection by Security Fuse
  • Bootstrap Loader
  • DOn-Chip Emulation Module

Applications

Metering, Automation & Process Control, Wireless, Medical

Product Information

:
MSP430
:
16bit
:
8MHz
:
8KB
:
512Byte
:
64Pins
:
LQFP
:
56I/O's
:
I2C, SPI, UART
:
1.8V
:
3.6V
:
Each
:
MSP430F4X Microcontrollers
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

294 In stock

for same day shipping

Available in quantity shown
To order more than shown inventory, contact sales

???PF_PDP_SA_AVAILABLE_UNTIL_EXH_ORDER_MORE???

see cut-off times
$2.07 $ 2.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.75
10 + $4.27
25 + $4.11
50 + $3.81
100 + $3.50
250 + $3.32
500 + $2.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.