Low

OPA340NA/250 - 

Operational Amplifier, Single, 1 Amplifier, 5.5 MHz, 6 V/µs, 2.7V to 5V, SOT-23, 5 Pins

OPA340NA/250 - Operational Amplifier, Single, 1 Amplifier, 5.5 MHz, 6 V/µs, 2.7V to 5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA340NA/250
Newark Part No.:
35K4774
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA340NA/250 is a single-supply Operational Amplifier optimized for low-voltage. High-speed operation make them ideal for driving sampling analogue-to-digital (A/D) converters. They are also well-suited for general purpose and audio applications as well as providing I/V conversion at the output of digital-to-analogue (D/A) converters. Single version have identical specifications for design flexibility. The OPA340 series operate on a single supply as low as 2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply. Output voltage swing is to within 1mV of the supply rails with a 100k load.
  • Rail-to-rail input/output
  • 750µA/channel Low quiescent current
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Signal Processing, Imaging, Video & Vision, Test & Measurement, Audio

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1 Amplifier
:
5.5MHz
:
6V/µs
:
2.7V to 5V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

338 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/06/18
$3.78 $ 3.78
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.78
10 + $3.21
25 + $3.00
50 + $2.78
100 + $2.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.