Low

TEXAS INSTRUMENTS  OPA364IDBVRG4  Operational Amplifier, Single, 1 Amplifier, 7 MHz, 5 V/µs, ± 0.9V to ± 2.75V, SOT-23, 5 Pins

TEXAS INSTRUMENTS OPA364IDBVRG4
Manufacturer Part No:
OPA364IDBVRG4
Newark Part No.:
31K7201
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
7MHz
Slew Rate:
5V/µs
No. of Amplifiers:
Supply Voltage Range:
± 0.9V to ± 2.75V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products