Low

TEXAS INSTRUMENTS  PCM1748KEG4  Digital to Analog Converter, 24 bit, 96 kSPS, Serial, 4.5V to 5.5V, 16 Pins

TEXAS INSTRUMENTS PCM1748KEG4
Manufacturer Part No:
PCM1748KEG4
Newark Part No.:
80K2708
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
24bit
Sampling Rate:
96kSPS
Input Channel Type:
Serial
Supply Voltage Range:
4.5V to 5.5V
ADC / DAC Case Style:
-
No. of Pins:
16Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products