Low

TEXAS INSTRUMENTS  PCM2900E  Audio Codec, USB Interface, Stereo, 2, 2, -25 °C, 85 °C, 48 kSPS

TEXAS INSTRUMENTS PCM2900E
Manufacturer Part No:
PCM2900E
Newark Part No.:
75C5376
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Not Recommended for New Designs

Product Information

Audio CODEC Type:
Stereo
No. of ADCs:
2
No. of DACs:
2
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Sampling Rate:
48kSPS
Audio IC Case Style:
SSOP
No. of Pins:
28Pins
No. of Input Channels:
2Channels
No. of Output Channels:
2Channels
ADC / DAC Resolution:
16bit
ADCs / DACs Signal to Noise Ratio:
96dB
IC Interface Type:
-
Supply Voltage Range:
4.35V to 5.25V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products