Low

TEXAS INSTRUMENTS  PT4123A  Isolated Board Mount DC/DC Converter, Fixed, 1 Output, 36 V, 75 V, 20 W, 12 V

TEXAS INSTRUMENTS PT4123A
Technical Data Sheet (171.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
36V
Input Voltage DC Max:
75V
Output Power Max:
20W
Output Voltage Nom.:
Output Current Max:
Output Voltage - Output 1:
12V
No. of Outputs:
Output Voltage - Output 2:
-
Output Current - Output 1:
1.6A
Output Current - Output 2:
-
DC / DC Converter Type:
-
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
CSA, UL
Width:
-
Height:
-
Depth:
-
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
-
DC / DC Converter Case Style:
DIP
Approvals / Standards:
-
Input Voltage VDC:
36V to 75V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor