Low

TEXAS INSTRUMENTS  PT6912N  Non Isolated POL DC/DC Converter, Fixed, Adjustable, 12 W, -2.7 V, -6.5 V, 6 A

TEXAS INSTRUMENTS PT6912N
Technical Data Sheet (136.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed, Adjustable
DC / DC Converter Type:
-
Output Power Max:
12W
Output Voltage Min:
-2.7V
Output Voltage Max:
-6.5V
Output Current Max:
6A
Input Voltage DC Min:
4.5V
Input Voltage DC Max:
5.5V
Height:
-
Depth:
-
Width:
-
Approvals & Standards:
-
Product Range:
-
DC / DC Converter Case Style:
SIP
DC / DC Converter Mounting:
Through Hole
No. of Outputs:
1
Input Voltage VDC:
4.5V to 5.5V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products